345-026-540-478

Heilind Number:EDA345-026-540-478
Manufacturer:EDAC
Manufacturer Number:345-026-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 26-position green PCB connector. Crafted with precision and durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your circuit board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient in various environments. Trust in its quality to enable efficient data transmission and power delivery in your applications.