345-026-540-503

Heilind Number:EDA345-026-540-503
Manufacturer:EDAC
Manufacturer Number:345-026-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-503

Detailed Description

Enhance connectivity in your electronic devices with this 26-position straight mount PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Ideal for applications in the industrial, automotive, and telecommunications sectors, this green-colored connector is a crucial component in your electronic assembly. Upgrade your connectivity solutions with this essential board-to-board connector.