345-026-540-504

Heilind Number:EDA345-026-540-504
Manufacturer:EDAC
Manufacturer Number:345-026-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 26 positions spread across two rows, this connector ensures efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this straight mount orientation connector for seamless board-to-board integration.