345-026-540-507

Heilind Number:EDA345-026-540-507
Manufacturer:EDAC
Manufacturer Number:345-026-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-507

Detailed Description

Enhance your circuit board connectivity with our two-row Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a pitch of .1 inch, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality, green-colored connector.