345-026-540-512

Heilind Number:EDA345-026-540-512
Manufacturer:EDAC
Manufacturer Number:345-026-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-512

Detailed Description

Enhance your PCB connectivity with this high-quality 26-position board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a compact pitch of .1 inch and straight mount orientation, it offers easy and secure installation onto your board. The connector is designed for a wide operating temperature range of -40 to 105°C, making it suitable for use in various environments. Improve your electronic connections with this green-colored connector, perfect for demanding industrial or commercial settings.