345-026-540-558

Heilind Number:EDA345-026-540-558
Manufacturer:EDAC
Manufacturer Number:345-026-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-558

Detailed Description

Enhance your PCB connectivity with our versatile Green Board-to-Board Connector. With a low amperage of 3A, this essential component is designed for seamless power and signal transmission in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in varied environmental conditions. Boasting 26 positions across 2 rows, and a contact material of Copper Alloy, it offers robust and efficient connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next PCB project. Trust in its quality for seamless data transfer and power distribution.