345-026-540-578

Heilind Number:EDA345-026-540-578
Manufacturer:EDAC
Manufacturer Number:345-026-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-578

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a 0.1-inch pitch, ensuring reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a compact straight mount orientation and dual-row layout, it offers efficient space utilization and easy assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this versatile and reliable connector.