345-026-540-588

Heilind Number:EDA345-026-540-588
Manufacturer:EDAC
Manufacturer Number:345-026-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of 26 copper alloy contacts, it ensures seamless data transmission. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in its straight mount orientation for secure and stable connections. Upgrade your setup with this reliable connector for optimal performance.