345-026-540-603

Heilind Number:EDA345-026-540-603
Manufacturer:EDAC
Manufacturer Number:345-026-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-603

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring 26 positions in a single row, this connector offers seamless integration for your electronic applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Upgrade your PCB connections with this essential component.