345-026-540-607

Heilind Number:EDA345-026-540-607
Manufacturer:EDAC
Manufacturer Number:345-026-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-607

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 26 positions in a single row, this green connector ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch offer reliable performance, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component for efficient and secure connections.