345-026-540-612

Heilind Number:EDA345-026-540-612
Manufacturer:EDAC
Manufacturer Number:345-026-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-612

Detailed Description

Enhance your PCB connectivity with this 26-position Card Edge Connector. Designed for seamless board-to-board integration, it offers a reliable amperage of 3 A, ensuring stable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in various environments, while the copper alloy contacts provide efficient signal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it optimizes space utilization on your PCB. Its straight mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this high-quality connector, perfect for a range of applications.