345-026-540-678

Heilind Number:EDA345-026-540-678
Manufacturer:EDAC
Manufacturer Number:345-026-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-678

Detailed Description

Elevate your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 26-position connector boasts a compact .1-inch pitch, perfect for space-constrained applications. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile use. Upgrade your PCB projects with this essential connector.