345-026-540-804

Heilind Number:EDA345-026-540-804
Manufacturer:EDAC
Manufacturer Number:345-026-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures durability and safety in any application. With two rows of 26 copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees ease of installation and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.