345-026-540-878

Heilind Number:EDA345-026-540-878
Manufacturer:EDAC
Manufacturer Number:345-026-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 26 positions across 2 rows, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery with minimal signal loss. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solution today with this top-of-the-line connector.