345-026-541-101

Heilind Number:EDA345-026-541-101
Manufacturer:EDAC
Manufacturer Number:345-026-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, it allows for seamless data transfer with a pitch spacing of .1 inches. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to integrate into circuit boards. Trust in this green-colored connector for efficient and secure card edge connections in your electronic assemblies.