345-026-541-102

Heilind Number:EDA345-026-541-102
Manufacturer:EDAC
Manufacturer Number:345-026-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with efficiency in mind, this connector features 26 positions arranged in a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in a variety of conditions. Elevate your electronic designs with this essential component, perfect for a wide range of applications.