345-026-541-103

Heilind Number:EDA345-026-541-103
Manufacturer:EDAC
Manufacturer Number:345-026-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-103

Detailed Description

Enhance your PCB connectivity with our Board-to-Board PCB Connector, featuring 26 positions for seamless data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in demanding environments. The straight mount orientation and 0.1-inch pitch offer easy installation on your circuit board. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and safe operation. Perfect for various applications in electronics and telecommunications, it's a vital component for seamless PCB integration. Upgrade your connectivity solutions with this high-quality Card Edge Connector.