345-026-541-104

Heilind Number:EDA345-026-541-104
Manufacturer:EDAC
Manufacturer Number:345-026-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-104

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 26 positions in a single row, it allows for seamless data transfer between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The contact material, Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.