345-026-541-112

Heilind Number:EDA345-026-541-112
Manufacturer:EDAC
Manufacturer Number:345-026-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-112

Detailed Description

Elevate your connectivity with our high-performing Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transfer and power distribution. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material provides reliable conductivity, supported by a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for versatility, it accommodates straight mount orientation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connections with this essential component.