345-026-541-158

Heilind Number:EDA345-026-541-158
Manufacturer:EDAC
Manufacturer Number:345-026-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-158

Detailed Description

Connect with ease using this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 26 positions with a single row configuration, ensuring efficient connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates secure and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with the superior quality and performance of this Board To Board PCB Connector.