345-026-541-178

Heilind Number:EDA345-026-541-178
Manufacturer:EDAC
Manufacturer Number:345-026-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-178

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 26 positions in a single row configuration, ensuring optimal signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Explore new possibilities in connectivity with this essential component for your electronic projects.