345-026-541-203

Heilind Number:EDA345-026-541-203
Manufacturer:EDAC
Manufacturer Number:345-026-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-203

Detailed Description

Enhance your PCB connectivity with our premium 26-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. With a compact pitch of .1 inches and convenient row spacing of .2 inches, it offers easy installation and optimal space utilization. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.