345-026-541-207

Heilind Number:EDA345-026-541-207
Manufacturer:EDAC
Manufacturer Number:345-026-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-207

Detailed Description

Enhance your board-to-board connections with this high-performance 26-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and a straight mount orientation, it offers easy installation on your PCB. Its dual-row design and .2-inch row spacing ensure efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity with this green-colored connector, perfect for your next project.