345-026-541-212

Heilind Number:EDA345-026-541-212
Manufacturer:EDAC
Manufacturer Number:345-026-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Featuring a compact design with two rows of 26 positions, it facilitates seamless data transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee efficient signal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precision and flexibility in your PCB assembly. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.