345-026-541-258

Heilind Number:EDA345-026-541-258
Manufacturer:EDAC
Manufacturer Number:345-026-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact. With a compact design and straight mount orientation, it's ideal for space-saving applications. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With 26 positions across 2 rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Upgrade your PCB connections with this versatile and dependable solution.