345-026-541-278

Heilind Number:EDA345-026-541-278
Manufacturer:EDAC
Manufacturer Number:345-026-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-278

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for efficient signal transmission. With a total of 26 positions, it offers ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Add it to your toolbox and streamline your PCB connections with ease.