345-026-541-288

Heilind Number:EDA345-026-541-288
Manufacturer:EDAC
Manufacturer Number:345-026-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With 26 positions spread across two rows, it offers ample connectivity for your circuitry needs. The contact material, made of high-quality Copper Alloy, guarantees optimal signal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your connectivity game with this essential component.