345-026-541-403

Heilind Number:EDA345-026-541-403
Manufacturer:EDAC
Manufacturer Number:345-026-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-403

Detailed Description

Enhance your PCB connectivity with our 26-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and durability. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the .2-inch row spacing offers efficient PCB layout. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your design with this essential component for secure and efficient electrical connections.