345-026-541-404

Heilind Number:EDA345-026-541-404
Manufacturer:EDAC
Manufacturer Number:345-026-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-404

Detailed Description

Enhance your electronic connections with our cutting-edge Green PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable use in various environments. With a single row layout and 26 positions, it offers seamless integration for your PCB assembly. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether used in straight or angled mount orientations, this connector maintains secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse applications. Elevate your connectivity with this essential component, perfect for Board to Board and Card Edge connections.