345-026-541-407

Heilind Number:EDA345-026-541-407
Manufacturer:EDAC
Manufacturer Number:345-026-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 26 positions provide ample room for secure data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and straight mount orientation, it's easy to install in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your electronic setups with this essential component.