345-026-541-408

Heilind Number:EDA345-026-541-408
Manufacturer:EDAC
Manufacturer Number:345-026-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-408

Detailed Description

Enhance connectivity within your electronic devices with this 26-position, straight mount board-to-board PCB connector. Designed for seamless integration, it features UL 94V-0 thermoplastic polyester housing for durability and safety. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating supports efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.