345-026-541-412

Heilind Number:EDA345-026-541-412
Manufacturer:EDAC
Manufacturer Number:345-026-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-412

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring 26 positions in a single row layout, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme conditions. Trust in this connector for robust and consistent connectivity in your electronic assemblies.