345-026-541-478

Heilind Number:EDA345-026-541-478
Manufacturer:EDAC
Manufacturer Number:345-026-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-478

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 26 copper alloy contact positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise PCB connection is facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and versatile component.