345-026-541-503

Heilind Number:EDA345-026-541-503
Manufacturer:EDAC
Manufacturer Number:345-026-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-503

Detailed Description

Upgrade your PCB connections with our high-quality Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions ranging from -40 to 105 °C. With a 2-row configuration and 26 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Whether you're a DIY enthusiast or a professional, this Straight-mount connector is essential for seamless PCB integration. Elevate your projects with this essential component.