345-026-541-504

Heilind Number:EDA345-026-541-504
Manufacturer:EDAC
Manufacturer Number:345-026-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-504

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 26 positions, it offers ample connectivity possibilities with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your electronic setups with this essential connector for seamless and secure board-to-board connections.