345-026-541-508

Heilind Number:EDA345-026-541-508
Manufacturer:EDAC
Manufacturer Number:345-026-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-508

Detailed Description

Elevate your PCB connectivity with our high-performance 26-position card edge connector. Designed for seamless board-to-board integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and robust copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1in and dual-row configuration, it maximizes space efficiency without compromising on connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Trust in our connector to deliver exceptional performance and durability for all your PCB connectivity needs.