345-026-541-558

Heilind Number:EDA345-026-541-558
Manufacturer:EDAC
Manufacturer Number:345-026-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-558

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inch, offering 26 positions for optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Trust in this connector for efficient and secure connections in your electronic projects.