345-026-541-602

Heilind Number:EDA345-026-541-602
Manufacturer:EDAC
Manufacturer Number:345-026-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, 26-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ensuring optimal space utilization on your PCB. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in demanding environments. With copper alloy contacts and an amperage rating of 3A, it offers efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.