345-026-541-603

Heilind Number:EDA345-026-541-603
Manufacturer:EDAC
Manufacturer Number:345-026-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-603

Detailed Description

Enhance your PCB connections with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a single row configuration, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and stability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your electronic systems with this essential component for seamless and secure board-to-board connections.