345-026-541-658

Heilind Number:EDA345-026-541-658
Manufacturer:EDAC
Manufacturer Number:345-026-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance.