345-026-541-678

Heilind Number:EDA345-026-541-678
Manufacturer:EDAC
Manufacturer Number:345-026-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek straight-mount orientation and a vibrant green color, it adds both functionality and visual appeal to your PCB layouts. With 26 positions and a single row design, it offers ample room for seamless connection of components. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and demanding applications. Improve your circuitry with this essential component.