345-026-541-688

Heilind Number:EDA345-026-541-688
Manufacturer:EDAC
Manufacturer Number:345-026-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-688

Detailed Description

Enhance the connectivity of your circuit board with our 26-position Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Ideal for green energy applications, this connector delivers a steady amperage of 3A, making it a dependable choice for high-performance electronic devices. Upgrade your connectivity solutions with this essential component.