345-026-541-803

Heilind Number:EDA345-026-541-803
Manufacturer:EDAC
Manufacturer Number:345-026-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-803

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a dual-row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with Copper Alloy contacts, this connector offers reliable conductivity. Its straight mount orientation facilitates effortless installation. Elevate your connectivity solutions with this essential component.