345-026-541-804

Heilind Number:EDA345-026-541-804
Manufacturer:EDAC
Manufacturer Number:345-026-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-804

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring 26 positions across 2 rows, it facilitates seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.