345-026-541-807

Heilind Number:EDA345-026-541-807
Manufacturer:EDAC
Manufacturer Number:345-026-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-807

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, crafted to industry-leading standards for seamless performance. Featuring 26 positions across two rows, this connector ensures secure, high-speed connectivity in your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. The copper alloy contacts provide optimal conductivity, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in electronics and beyond. Elevate your connectivity with this essential component, designed for efficiency and longevity.