345-026-541-808

Heilind Number:EDA345-026-541-808
Manufacturer:EDAC
Manufacturer Number:345-026-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with its 26 positions and 2 rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB layouts. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it can withstand harsh environments. Upgrade your connectivity solutions with this essential component.