345-026-541-858

Heilind Number:EDA345-026-541-858
Manufacturer:EDAC
Manufacturer Number:345-026-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-858

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for efficiency and durability, it features 26 positions across 2 rows, ensuring seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both visual appeal and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connection is achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy. Upgrade your electronic assemblies with this essential connector.