345-026-541-878

Heilind Number:EDA345-026-541-878
Manufacturer:EDAC
Manufacturer Number:345-026-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-878

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Elevate your PCB connectivity with this essential component.