345-026-541-888

Heilind Number:EDA345-026-541-888
Manufacturer:EDAC
Manufacturer Number:345-026-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-541-888

Detailed Description

Enhance your PCB connectivity with our double-row green board-to-board connector. Designed for high-performance applications, this connector features 26 positions with a pitch of .1 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic systems with seamless connectivity using this versatile and robust component.