345-026-542-101

Heilind Number:EDA345-026-542-101
Manufacturer:EDAC
Manufacturer Number:345-026-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-542-101

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 26-position connector features copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure fitment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industry.